APC SMT1500C

UPS, 120 VAC, 1000 W, 1500 VA, (8) 5-15R Out, NEMA 5-15P In, 6.5 min. Backup
$ 810.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMT1500C.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet28 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-06-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC SMT1500C provided by its distributors.

UPS, 120 VAC, 1000 W, 1500 VA, (8) 5-15R Out, NEMA 5-15P In, 6.5 min. Backup
UPS System, 1.44kVA, Line Interactive, Out: 120V AC In: 120V AC
APC SMT1500C Smart-UPS 1500VA LCD 120V
Power Inverter 82V 144V Single 1000W 120V Desktop
Ups, 120V, 1.5Kva/1Kw; Power Supply Applications:-; No. Of Outlets:8Outlets; Capacity (Va/W):1.5Kva/1Kw; Input Voltage Ac Max:144V; Output Voltage:120V; Backup Time - Full Load:7Min; Product Range:Smart-Ups Series; Width:6.7" Rohs Compliant: Yes |Apc SMT1500C

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)