APC SMC1500C

Smart UPS, 1.5kVA, Line Interactive, Out: 120V AC In: 120V AC
$ 719.825
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of APC SMC1500C provided by its distributors.

Smart UPS, 1.5kVA, Line Interactive, Out: 120V AC In: 120V AC
APC SMC1500C Smart-UPS C 1500VA LCD 120V with SmartConnect
Power Supply Modules/Adaptors
UPS, 120V, 1.44KVA / 900W;
APC SMART-UPS C 1500
Ups, 120V, 1.44Kva/900W; Power Supply Applications:Ite; No. Of Outlets:8Outlets; Capacity (Va/W):1.44Kva/900W; Input Voltage Ac Max:130V; Output Voltage:120V; Backup Time - Full Load:5Min; Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SMC1500C

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)