APC SMC1000I

Apc Smart-Ups, 600 Watts /1000 Va, Input 230V /Output 230V, Interface
$ 914.125
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSMC1000I01

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMC1000I.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of APC SMC1000I provided by its distributors.

Apc Smart-Ups,600 Watts /1000 Va,Input 230V /Output 230V, Interface
Ups, 230V, 1Kva/600W; Power Supply Applications:Ite; No. Of Outlets:8Outlets; Capacity (Va/W):1Kva/600W; Input Voltage Ac Max:300V; Output Voltage:230V; Backup Time - Full Load:6Min; Product Range:Smart-Ups Series; Length:439Mm Rohs Compliant: Yes |Apc SMC1000I
UPS Type = Line Interactive / Outputs = 8 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 600 / Backup Time min = 6 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = USB / UPS Interfaces = RJ45 Serial / Efficiency % = 98 / Mounting Type = Standalone / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMC / Width mm = 171 / Depth mm = 439 / Height mm = 219

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)