APC SCL500RMI1UNC

APC SCL500RMI1UNC Smart-UPS Li-ion SCL500RMI1UNC - 4x C13, short depth, Rack/to
Obsolete

Price and Stock

DistributorSKUMinPkg
Rapid ElectronicsSCL500RMI1UNC401
5h

Supply Chain

Introduction Date2024-07-23
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of APC SCL500RMI1UNC provided by its distributors.

APC SCL500RMI1UNC Smart-UPS Li-ion SCL500RMI1UNC - 4x C13, short depth, Rack/to
Power Supply Modules/Adaptors
AP SMRT-UPS LI 500VANM;
UPS Type = Line Interactive / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 400 / Backup Time min = 2 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SCL / Width mm = 432 / Depth mm = 232 / Height mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)