UPS Type = Line Interactive / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 400 / Backup Time min = 2 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SCL / Width mm = 432 / Depth mm = 232 / Height mm = 44