APC SC450RMI1U

UPS, 230 VAC, 230 W, 450 VA, (4) C13 Out, IEC-320 C14 In, 5.9 min. Backup
$ 436.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SC450RMI1U.

Newark

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.44%

Supply Chain

Introduction Date2020-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC SC450RMI1U provided by its distributors.

UPS, 230 VAC, 230 W, 450 VA, (4) C13 Out, IEC-320 C14 In, 5.9 min. Backup
Power Inverter 195V 265V Single 280W 230V Rack Mount
Ups, 230V, 280W; Power Supply Applications:Ite; No. Of Outlets:6Outlets; Capacity (Va/W):450Va/280W; Input Voltage Ac Max:302V; Output Voltage:230Vac; Backup Time - Full Load:19Min; Product Range:-; Length:383Mm; Width:432Mm Rohs Compliant: Yes |Apc SC450RMI1U
UPS Type = Line Interactive / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 280 / Backup Time min = 5 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = RS232 / Mounting Type = Rack Mount / Mounting Type = Tower Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SC / Width mm = 432 / Depth mm = 383 / Height mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)