APC NET7

Surge Suppressor, 7, 15 A, 120 V, 50/60Hz, 2 in. H x 4.25 in. W x 10.50 in. D
Datasheet

Price and Stock

DistributorSKUMinPkg
Carlton-Bates731304000200
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for APC NET7.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of APC NET7 provided by its distributors.

Surge Suppressor, 7, 15 A, 120 V, 50/60Hz, 2 in. H x 4.25 in. W x 10.50 in. D
Maximum Protection And Convenience For Computers- Notebooks And Oth -
Network SurgeArrest 120V 120V 1.83m Cable NEMA 5-15R 7 Outlet Desktop
SurgeArrest Surge Protectors NETWORK 7 OUTLET
Suppressors; Núm. De Salidas:7; Tipo De Toma:Nema 5-15R; Intensidad Nominal:15A; Supply Voltage Vac:120V; Tipo De Conector:Nema 5-15P; Longitud Del Cable:1.8M; Corriente Máxima Transitoria:13Ka; Energy Rating:1680J |Apc NET7

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)