APC NBPD0165

Netbotz Camera Pod 165 Rohs Compliant: Yes |Apc NBPD0165
$ 484.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC NBPD0165.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago
Datasheet1 page5 years ago

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of APC NBPD0165 provided by its distributors.

Netbotz Camera Pod 165 Rohs Compliant: Yes |Apc NBPD0165
Schneider Electric - NBPD0165
Opto Electronic devices
NETBOTZ CAMERA POD 165;
Resolution = 2688 x 1520 / Camera type = Fixed / Colour = Black / Horizontal angle of view = 100° / Light sensitivity = 0.01 lux / Length mm = 97 / Width mm = 56 / Image chip = 1/3" CMOS / Interface = RJ45 / Focal width = 2.8 mm / IR light-compatible = Yes

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)