UPS Type = Line Interactive / Outputs = 3 / Input Voltage V = 140 / Output Voltage V = 230 / Rated Power W = 300 / Backup Time min = 1 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = RJ45 / UPS Interfaces = USB-B Socket / Efficiency % = 96 / Mounting Type = Standalone / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BX / Width mm = 98 / Depth mm = 310 / Height mm = 138