APC BVX900LI

Apc Easy Ups 900VA Iec Outlets;

Price and Stock

DistributorSKUMinPkg
FarnellBVX900LI01
20h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of APC BVX900LI provided by its distributors.

APC EASY UPS 900VA IEC OUTLETS;
230V(AC) 230V(AC)
APC BVX900LI UPS
UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 480 / Backup Time min = 1 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / Efficiency % = 97 / Mounting Type = Standalone / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BVX / Width mm = 120 / Depth mm = 355 / Height mm = 160

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)