UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 650 / Backup Time min = 1 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / Efficiency % = 97 / Mounting Type = Standalone / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BVX / Width mm = 140 / Depth mm = 390 / Height mm = 190