APC BR900MI

Power Supply Modules/Adaptors
Production

Price and Stock

DistributorSKUMinPkg
FarnellBR900MI01
21h

Inventory History

3 month trend:
-83.50%

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC BR900MI provided by its distributors.

Power Supply Modules/Adaptors
230V 230V 190mm*91mm*310mm
APC BACK-UPS PRO 900VA 6XOT/LTS;
APC BR900MI UPS Inverter
UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 540 / Backup Time min = 3 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Standalone / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BR / Width mm = 91 / Depth mm = 310 / Height mm = 190

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)