APC BR900G-GR

Apc BR900G-GR Ups

Price and Stock

DistributorSKUMinPkg
Conrad98638820
12h

Inventory History

3 month trend:
+125%

Descriptions

Descriptions of APC BR900G-GR provided by its distributors.

APC BR900G-GR UPS
UPS Type = Line Interactive / Outputs = 5 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 540 / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Output Connection Type = DE Type F (CEE 7/3) Socket / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / UPS Interfaces = RS232 / UPS Interfaces = USB / Efficiency % = 97 / Mounting Type = Standalone / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BR / Width mm = 100 / Depth mm = 382 / Height mm = 250

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)