APC BR700G

Uninterruptible Power Supply 700VA 420W 120VAC Input 120VAC Output USB Port Floor Mount
$ 208.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC BR700G.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APC BR700G provided by its distributors.

Uninterruptible Power Supply 700VA 420W 120VAC Input 120VAC Output USB Port Floor Mount
UPS, 120 VAC, 450 W, 700 VA, (3) 5-15R Out, NEMA 5-15P In, 240 min. Backup
UPS Line Interactive Tower 120V 420W 700VA
Schneider Electric It Usa; Inc. BR700G Back-UPS Pro 700 Battery Backup System; 700 VA; 6 Outlets; 355 J
APC BR700G Power-Saving Back-UPS Pro 700
Ups, 700Va/420W, 120Vac; Power Supply Applications:Ite; No. Of Outlets:6Outlets; Capacity (Va/W):700Va/420W; Input Voltage Ac Max:130V; Output Voltage:120Vac; Backup Time - Full Load:4Min; Product Range:Rs Series; Length:12.2"rohs Compliant: Yes |Apc BR700G
UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 120 / Output Voltage V = 120 / Rated Power W = 420 / Backup Time min = 3 / Output Connection Type = US Type B (NEMA 5-15) Socket / UPS Interfaces = USB / Efficiency % = 99 / Mounting Type = Standalone / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BR / Width mm = 91 / Depth mm = 310 / Height mm = 190

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)