APC BR1600SI

Apc Back-ups Pro 1.6KVA Usb A&C

Price and Stock

DistributorSKUMinPkg
FarnellBR1600SI01
22h

Descriptions

Descriptions of APC BR1600SI provided by its distributors.

APC BACK-UPS PRO 1.6KVA USB A&C
APC BR1600SI UPS电源
UPS Type = Line Interactive / Outputs = 8 / Input Voltage VAC = 230 / Output Voltage V = 230 / Rated Power W = 960 / Backup Time min = 4 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = USB / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BR / Width mm = 100 / Depth mm = 368 / Height mm = 260

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)