APC BR1300MI

Back UPS Pro BR 1300VA, 8 Outlets, AVR,
Production

Price and Stock

DistributorSKUMinPkg
FarnellBR1300MI01
20h

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC BR1300MI provided by its distributors.

Back UPS Pro BR 1300VA, 8 Outlets, AVR,
Power Supply Modules/Adaptors
APC BACK-UPS PRO 1300VA 8XOT/LTS;
UPS Type = Line Interactive / Outputs = 8 / Input Voltage VAC = 230 / Output Voltage V = 230 / Rated Power W = 780 / Backup Time min = 4 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = USB / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BR / Width mm = 100 / Depth mm = 382 / Height mm = 250

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)