APC BK500

UPS, 120 VAC, 300 W, 500 VA, (3) 5-15R Out, NEMA 5-15P In, 3.4 min. Backup
$ 189.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC BK500.

Newark

Datasheet2 pages9 years ago
Datasheet7 pages17 years ago

Black Box

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2009-03-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of APC BK500 provided by its distributors.

UPS, 120 VAC, 300 W, 500 VA, (3) 5-15R Out, NEMA 5-15P In, 3.4 min. Backup
Back-UPS CS, 500Va/300W, Input 120V/Output 120V
Standby UPS System, 500VA, Standby, Out: 120V In: 120V
Uninterruptible Power Suppy (UPS) Output
Power Inverter 98V 140V Single 300W 120V Desktop
Ups, 120V, 300W; Power Supply Applications:Ite; No. Of Outlets:6Outlets; Capacity (Va/W):500Va/300W; Input Voltage Ac Max:140V; Output Voltage:120Vac; Backup Time - Full Load:3.4Min; Product Range:-; Length:11.2"; Width:3.6" Rohs Compliant: Yes |Apc BK500
UPS Type = Standby / Outputs = 6 / Input Voltage V = 120 / Output Voltage V = 120 / Rated Power W = 300 / Backup Time min = 3 / Input Connection Type = Type B (NEMA 5-15) / Output Connection Type = US Type B (NEMA 5-15) Socket / UPS Interfaces = RS232 / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Standalone / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 91 / Depth mm = 284 / Height mm = 165

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)