APC BK350EI

UPS, 230 VAC, 210 W, 350 VA, (3) C13 Out, IEC-320 C14 In, 8 min. Backup
$ 222.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC BK350EI.

Newark

Datasheet2 pages24 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

Supply Chain

Introduction Date2024-02-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC BK350EI provided by its distributors.

UPS, 230 VAC, 210 W, 350 VA, (3) C13 Out, IEC-320 C14 In, 8 min. Backup
Back-UPS 350VA / 210W / W/USB INTERNATIONAL
Power Inverter 180V 260V Single 210W 230V Desktop
APC BK350EI Uninterruptible power supply
Ups, 230V, 210W; Power Supply Applications:Ite; No. Of Outlets:4Outlets; Capacity (Va/W):350Va/210W; Input Voltage Ac Max:266V; Output Voltage:230Vac; Backup Time - Full Load:8.6Min; Product Range:-; Length:284Mm; Width:91Mm Rohs Compliant: Yes |Apc BK350EI
UPS Type = Standby / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 210 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = RS232 / UPS Interfaces = USB / Efficiency % = 99 / Mounting Type = Standalone / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BK / Width mm = 91 / Depth mm = 284 / Height mm = 165

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-350EI