APC BK350

UPS, 120 VAC, 210 W, 350 VA, (3) 5-15R Out, NEMA 5-15P In, 5.6 min. Backup
$ 136.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC BK350.

Newark

Datasheet2 pages9 years ago

Black Box

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC BK350 provided by its distributors.

UPS, 120 VAC, 210 W, 350 VA, (3) 5-15R Out, NEMA 5-15P In, 5.6 min. Backup
Standby UPS System, 350VA, Standby, Out: 120V In: 120V
Back-up UPS 350 VA 210 w 120 VAC 50/60Hz Input
UPS Standby Tower 120V 210W 350VA
Power Inverter 98V 140V Single 210W 120V Desktop
Ups, 120V, 210W; Power Supply Applications:Ite; No. Of Outlets:6Outlets; Capacity (Va/W):350Va/210W; Input Voltage Ac Max:140V; Output Voltage:120Vac; Backup Time - Full Load:5Min; Product Range:-; Length:11.2"; Width:3.6" Rohs Compliant: Yes |Apc BK350

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-350