APC BE850G2-GR

Apc BE850G2-GR Ups电源

Price and Stock

DistributorSKUMinPkg
Conrad229928319
12h

Inventory History

3 month trend:
+15.60%

Descriptions

Descriptions of APC BE850G2-GR provided by its distributors.

APC BE850G2-GR UPS电源
UPS Type = Standby / Outputs = 8 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 520 / Backup Time min = 2 / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Output Connection Type = DE Type F (CEE 7/3) Socket / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / UPS Interfaces = USB / Efficiency % = 99 / Mounting Type = Desktop / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BE / Width mm = 130 / Depth mm = 365 / Height mm = 120

Images

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BE850G2GR