APC BE650G1

UPS, 120 VAC, 390 W, 650 VA, (4) 5-15R Out, NEMA 5-15P In, 3.8 min. Backup
$ 128.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC BE650G1.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-04-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of APC BE650G1 provided by its distributors.

UPS, 120 VAC, 390 W, 650 VA, (4) 5-15R Out, NEMA 5-15P In, 3.8 min. Backup
Schneider Electric It Usa; Inc. BE650G1 Back-UPS ES 650 Battery Backup System; 650VA; 8 Outlets; 365 J
APC BE650G1 Back-UPS 650 - 390 Watt 650 VA
Line-Interactive UPS 390W 650VA
UBS Standby Desktop 120V 390W 650VA
APC BACK-UPS 650VA 120V 8 OUTLET
Ups, 120V, 390W; Power Supply Applications:-; No. Of Outlets:8Outlets; Capacity (Va/W):650Va/390W; Input Voltage Ac Max:140V; Output Voltage:120V; Backup Time - Full Load:-; Product Range:-; Length:11.89"; Width:7.09" Rohs Compliant: Yes |Apc BE650G1

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BE-650G1