APC BE600M1

Ups, 120 VAC, 5 VDC, 330 W, 600 Va, (5) 5-15R, (1) Usb Out, Nema 5-15P In
$ 109.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC BE600M1.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Newark

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC BE600M1 provided by its distributors.

UPS, 120 VAC, 5 VDC, 330 W, 600 VA, (5) 5-15R, (1) USB Out, NEMA 5-15P In
APC BE600M1 Back-UPS ES 600VA 120V - 1 USB Charging Port
Power Strip, Smart, 1 USB/7 Outlet(s) 5-15R/USB/1, 5-15P, 5 ft.
UPS Standby Enclosed 120V 330W 600VA
APC Back-UPS ES 600VA 8-Outlet Battery Backup & Surge Protector with USB; Power Supply Applications:-; No. of Outlets:7Outlets; Capacity (VA / W):600VA / 345W; Input Voltage AC Max:139V; Output Voltage:120V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)