APC AR3340

Netshelter Sx Enclosure, 42U, 30"(750MM)W X 48"(1200MM)D, W/sides, Black
$ 4,998.635
Obsolete

Price and Stock

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-31

Descriptions

Descriptions of APC AR3340 provided by its distributors.

NETSHELTER SX ENCLOSURE,42U,30"(750MM)W X 48"(1200MM)D,W/SIDES, BLACK
Floor Mount Rack Enclosure Steel 14 gauge 42U
NETSHELTER SX 42U 750MM WIDE X 1200MM DEEP NETWORKING ENCLOS
NS SX 42U RK 750X1200 W/SDS-BLK;
Server Rack Enclosure, 24U; Cabinet Type:Server; Product Range:Netshelter Sx Series; Rack U Height:42U; External Height - Imperial:78.4"; External Width - Imperial:29.5"; External Depth - Imperial:47.24"; Enclosure Material:- Rohs Compliant: Yes |Apc AR3340
Height Units = 42 / Width mm = 750 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth m = 1.2 / IP Rating = IP20 / Height m = 2 / Load Weight t = 1.7

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)