Height Units = 42 / Width mm = 750 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Material = Steel / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth m = 1.1 / Height m = 2.1 / Load Weight t = 1.1