APC AR3107SP

Rack; Cabinet; 19In x 48U/84In x 36In; Blk; 2000lb Cap; NetShelter SX; Shockpkg
$ 5,058.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AR3107SP.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of APC AR3107SP provided by its distributors.

Rack;Cabinet;19In x 48U/84In x 36In;Blk;2000lb Cap;NetShelter SX;Shockpkg
Netshelter Sx 48U 600Mm Wide X 1070Mm Deep Enclosure With Sides Black -2000 Lbs. Shock Packaging |Apc AR3107SP
NETSHELTER SX 48U 600MM WIDE X
Height Units = 48 / Width mm = 600 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Material = Steel / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth m = 1.1 / Height m = 2.3 / Load Weight t = 1.1

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)