APC AR3100SP

Netshelter Sx 42U 600Mm Wide X 1070Mm Deep Enclosure With Sides Black -2000 Lbs. Shock Packaging |Apc AR3100SP
$ 3,938.32
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APC AR3100SP provided by its distributors.

Netshelter Sx 42U 600Mm Wide X 1070Mm Deep Enclosure With Sides Black -2000 Lbs. Shock Packaging |Apc AR3100SP
Racks/Enclosure modules
NetShelter SX 42U 600mm
Height Units = 42 / Width mm = 600 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Material = Steel / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth m = 1.1 / Height m = 2 / Load Weight t = 1

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)