Height Units = 18 / Width mm = 600 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth mm = 900 / IP Rating = IP20 / Height mm = 925 / Load Weight kg = 408