APC AR109SH6

Apc Netshelter Wx 9U Single Hinged Wall-Mount Enclosure 600Mm Deep Rohs Compliant: Yes |Apc AR109SH6
$ 748.35
Production

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC AR109SH6 provided by its distributors.

Apc Netshelter Wx 9U Single Hinged Wall-Mount Enclosure 600Mm Deep Rohs Compliant: Yes |Apc AR109SH6
NS WX 9U RK 600D HINGED WALLMNT;
Height Units = 9 / Width mm = 600 / Lock = Lockable Front Door / Assembly Type = Wall Mount / Cabinet Type = Wall Mount / Cabinet Colour = Black / Depth mm = 600 / IP Rating = IP20 / Height mm = 485 / Load Weight kg = 91

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)