APC APDU9959EU3

Power Strip, Switched, IEC 60309 16 A 2P + E, IEC 60320 C20, 9.84 ft., Black
$ 1,742.56
Production

Price and Stock

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC APDU9959EU3 provided by its distributors.

Power Strip, Switched, IEC 60309 16 A 2P + E, IEC 60320 C20, 9.84 ft., Black
Apc Rack Pdu 9000 Switched, Zerou, 16A, 230V, (21) C13 & (3) C19, Iec309 Cord Rohs Compliant: Yes |Apc APDU9959EU3
SWTD RK PDU 0U 16A 21XC13 & 3XC19;
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 220 / Power Switch = Yes / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Length m = 1.79 / Current Max. A = 16 / Connection Input = CEE Plug / Connection Input = IEC 60320 C20 Plug / Height mm = 55 / Number of Outlets = 24 / Depth mm = 46

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)