APC AP9876

Power Cord, C19 To Iec309 16A, 2.5M Rohs Compliant: Yes |Apc AP9876
$ 104.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AP9876.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+425%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of APC AP9876 provided by its distributors.

Power Cord, C19 To Iec309 16A, 2.5M Rohs Compliant: Yes |Apc AP9876
Power Cord, IEC 309 16A, H05VV-F, 8.2 ft., 16A
Cable Assembly, 250V, Power Cable
Voltage Rating Max. V = 250 / Jacket Colour = Black / Voltage Rating Min. V = 90 / Connector Orientation = Straight / Current Rating A = 16 / Connector A = CEE Plug / Connector B = IEC 60320 C19 / Length m = 2.5

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)