APC AP8958NA3

Rack Pdu 2G, Switched, Zerou, 20A, 208V, (7) C13 & (1) C19, L620 Cord |Apc AP8958NA3
$ 1,555.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AP8958NA3.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Descriptions

Descriptions of APC AP8958NA3 provided by its distributors.

Rack Pdu 2G, Switched, Zerou, 20A, 208V, (7) C13 & (1) C19, L620 Cord |Apc AP8958NA3
Outlet 9.8-Ft 7 Outlet 16A208V
Voltage Rating Max. V = 100 / Voltage Rating Min. V = 240 / Power Switch = Yes / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Length mm = 56 / Current Max. A = 20 / Connection Input = US Type B Plug / Height mm = 988 / Number of Outlets = 8 / Depth mm = 46

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)