APC AP8958EU3

Rack Pdu 2G, Switched, Zerou, 16A, 230V, (7) C13 & (1) C19, Iec309 Cord Rohs Compliant: Yes |Apc AP8958EU3
$ 1,920.92
Production

Price and Stock

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC AP8958EU3 provided by its distributors.

Rack Pdu 2G, Switched, Zerou, 16A, 230V, (7) C13 & (1) C19, Iec309 Cord Rohs Compliant: Yes |Apc AP8958EU3
Power Supply Modules/Adaptors
MTRD RK PDU 0U 16A 7XC13 1XC19;
RACK PDU 2G SWITCHED ZEROU
Voltage Rating Max. V = 200 / Voltage Rating Min. V = 230 / Power Switch = Yes / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Length mm = 56 / Current Max. A = 16 / Connection Input = CEE Plug / Height mm = 988 / Number of Outlets = 8 / Depth mm = 46

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)