APC AP8887

Rack Pdu 2G, Metered, Zerou, 17.3Kw, 240V, (30) C13 & (12) C19 Rohs Compliant: Yes |Apc AP8887
$ 2,687.335
Production

Price and Stock

Supply Chain

Introduction Date2022-04-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of APC AP8887 provided by its distributors.

Rack Pdu 2G, Metered, Zerou, 17.3Kw, 240V, (30) C13 & (12) C19 Rohs Compliant: Yes |Apc AP8887
MTRD RK PDU 0U 17KW 30XC13 12XC19;
Measuring devices
Voltage Rating Max. V = 230 / Voltage Rating Min. V = 400 / Power Switch = Yes / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Length mm = 56 / Current Max. A = 30 / Connection Input = CEE Plug / Height m = 1.8 / Number of Outlets = 42 / Depth mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)