APC AP8641

Power Distribution Unit 200 to 240V 208V 3m Cable IEC 320 C13 IEC 320 C19 Rack Mount
$ 2,735.07
Production

Price and Stock

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of APC AP8641 provided by its distributors.

Power Distribution Unit 200 to 240V 208V 3m Cable IEC 320 C13 IEC 320 C19 Rack Mount
POWER DISTRIBUTION UNIT - 208 V - 21 C13 & 3 C19
Outlet 9.8-Ft 21 Outlet 24A208V
MBO RKPDU 30A 208V 21XC13 3XC19;
Power Block, 24 Outlet, 30A, 230Vac; No. Of Outlets:24Outlets; Supply Voltage Vac:230V; Current Rating:30A; Length - Metric:51.1Mm; External Width - Metric:56Mm; Cable Length - Metric:3M; Length - Imperial:2.01"; Product Range:- Rohs Compliant: Yes |Apc AP8641
Voltage Rating Max. V = 200 / Voltage Rating Min. V = 240 / Power Switch = Yes / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Length mm = 56 / Current Max. A = 30 / Connection Input = US Type B Plug / Height m = 1.8 / Number of Outlets = 24 / Depth mm = 51

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)