APC AP7922B

Rack Pdu, Switched, 2U, 32A, 230V, (16)C13 Rohs Compliant: Yes |Apc AP7922B
$ 1,757.88
Production

Price and Stock

Supply Chain

Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC AP7922B provided by its distributors.

Rack Pdu, Switched, 2U, 32A, 230V, (16)C13 Rohs Compliant: Yes |Apc AP7922B
Power Supply Modules/Adaptors
SWTD RK PDU 2U 32A 16XC13;
APC AP7922B 套筒棒
Voltage Rating Max. V = 230 / Voltage Rating Min. V = 200 / Connection Output = IEC 60320 C13 Socket / Length mm = 445 / Current Max. A = 32 / Connection Input = CEE Plug / Height mm = 89 / Number of Outlets = 16 / Depth mm = 114

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)