APC AP7850B

Rack PDU, Metered, Zero U, 10A, 230V, (1
$ 1,023.865
Production

Price and Stock

Supply Chain

Introduction Date2021-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APC AP7850B provided by its distributors.

Rack PDU, Metered, Zero U, 10A, 230V, (1
RS APAC
Power Supply Modules/Adaptors
MTRD RK PDU 0U 10A 16XC13;
Voltage Rating Max. V = 230 / Voltage Rating Min. V = 200 / Connection Output = IEC 60320 C13 Socket / Length mm = 56 / Current Max. A = 10 / Connection Input = IEC 60320 C14 Plug / Height m = 1.24 / Number of Outlets = 16 / Depth mm = 44

Images

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)