APC AP7822B

Rack Pdu, Metered, 2U, 32A, 230V, (12) C13 & (4) C19
$ 1,479.005
Production

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2021-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APC AP7822B provided by its distributors.

RACK PDU, METERED, 2U, 32A, 230V, (12) C13 & (4) C19
Power Supply Modules/Adaptors
MTRD RK PDU 2U 32A 12XC13 4XC19;
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 220 / Power Switch = No / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Length mm = 444 / Current Max. A = 32 / Connection Input = CEE Plug / Height mm = 88 / Number of Outlets = 16 / Depth mm = 112

Images

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)