APC AP7585

Rack Pdu Extender, Basic, 2U, 32A, 230V, (4) Iec C19 Rohs Compliant: Yes |Apc AP7585
$ 850.565
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC AP7585 provided by its distributors.

Rack Pdu Extender, Basic, 2U, 32A, 230V, (4) Iec C19 Rohs Compliant: Yes |Apc AP7585
Power Supply Modules/Adaptors
RK PDU EXTDR 2U 32A 4XC19;
Voltage Rating Max. V = 200 / Voltage Rating Min. V = 230 / Power Switch = No / Connection Output = IEC 60320 C19 Socket / Length mm = 89 / Current Max. A = 32 / Connection Input = Open End / Height mm = 437 / Number of Outlets = 4 / Depth mm = 89

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)