APC AP7552

Infrastruxure - Racks, PDU's and KVM's Rack PDU, Basic 1U ZeroU, 16A, 230V
$ 525.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AP7552.

RS (Formerly Allied Electronics)

Datasheet8 pages17 years ago

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tripp Lite IBAR12-20T Isobar Surge Protector Rackmount 20A 12 Outlet 15ft Cord 1URM
Tripp Lite PDU1420T PDU Basic 120V 20A 5-15/20R 14 Outlet L5-20P Vertical 0URM
WiremoldR5BZ20-15
Surge Protected Outlet Strips 6 OUT 15 FT. CORD 20A 330V SURGE
14-Outlet Economy Network Server Surge Protector, 1U Rack-Mount, 15-ft. Cord, 3000 Joules
WiremoldR5BZ
PROTECTOR, SURGE, 6, 6 IN., RACK MOUNT, TELEPHONE AND COMMUNICATION LINES
WiremoldR5BZ-15
SUPPRESSER, SURGE, 6, 15 FT., 1, RACK MOUNT, TELEPHONE AND COMMUNICATION LINES

Descriptions

Descriptions of APC AP7552 provided by its distributors.

Infrastruxure - Racks, PDU's and KVM's Rack PDU, Basic 1U ZeroU, 16A, 230V
Rack Pdu, basic, zerou,16A,230V,(20)C13 & (4)C19, Iec C20 Rohs Compliant: Yes |Apc AP7552
Power Strip,Basic,24 Outlets,Rack Mnt,Cur-Rtg 16A,10ft. Cord,Pwr-Rtg 3680VA
Outlet 10-Ft 20 Outlet 16A230V
Voltage Rating Max. V = 230 / Voltage Rating Min. V = 200 / Power Switch = No / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Length mm = 56 / Current Max. A = 16 / Connection Input = IEC 60320 C20 Plug / Height m = 1.62 / Number of Outlets = 24 / Depth mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)