APC AP7532

Power Strip, Basic, 24 Outlets, Rack Mnt, Cur-Rtg 24A, 10ft. Cord, Pwr-Rtg 2880VA
$ 585.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AP7532.

RS (Formerly Allied Electronics)

Datasheet6 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of APC AP7532 provided by its distributors.

Power Strip,Basic,24 Outlets,Rack Mnt,Cur-Rtg 24A,10ft. Cord,Pwr-Rtg 2880VA
BASIC RACK ZERO U - POWER DISTRIBUTION STRIP - RACK-MOUNTABLE - AC 120 V - 24 X
Power Distribution Unit 100 to 120V 120V 3m Cable NEMA 5-20R Rack Mount
Infrastruxure - Racks, PDU's and KVM's Rack PDU, Basic 1U
APC AP7532 Rack PDU Basic Zero U 30A 120V (24) 5-20
Vertical Mount Outlet Strip 10-ft 24 Outlet 30A120V
Voltage Rating Max. V = 120 / Voltage Rating Min. V = 100 / Power Switch = Yes / Connection Output = US NEMA (6-20R) Socket / Length m = 1.61 / Current Max. A = 30 / Connection Input = NEMA L5-30 Plug / Height mm = 56 / Number of Outlets = 24 / Depth mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)