APC AP6032A

Power Strip, Rack Mounted, 4 Outlet(s) IEC 60320 C19
$ 254.885
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of APC AP6032A provided by its distributors.

Power Strip, Rack Mounted, 4 Outlet(s) IEC 60320 C19
RACK PDU, BASIC, 0U/1U, 220-240V, 32A, (4) C19, EMEA/ASIA
Power Supply Modules/Adaptors
APC AP6032A Socket Bar
RS APAC
RK PDU 0U/1U 32A 4XC19;
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 200 / Connection Output = IEC 60320 C19 Socket / Length mm = 438 / Current Max. A = 32 / Connection Input = CEE Plug / Height mm = 44 / Number of Outlets = 4 / Depth mm = 93

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)