APC AP6020A

Rack Pdu, Basic, 0U/1U, 100-240V/20A, 220-240V/16A, (13) C13 Rohs Compliant: Yes |Apc AP6020A
$ 133.985
Production

Price and Stock

Inventory History

3 month trend:
-56.25%

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of APC AP6020A provided by its distributors.

Rack Pdu, Basic, 0U/1U, 100-240V/20A, 220-240V/16A, (13) C13 Rohs Compliant: Yes |Apc AP6020A
Rack Power Distribution Unit 100VAC to 240VAC 100V to 240V Rack Mount
RK PDU 100-240V 20A/16A 13XC13;
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 100 / Power Switch = No / Connection Output = IEC 60320 C13 Socket / Length mm = 388 / Current Max. A = 20 / Connection Input = IEC 60320 C20 Plug / Height mm = 93 / Number of Outlets = 13 / Depth mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)