APC AP6015A

Rack Pdu, Basic, 0U/1U, 120-240V/15A, 220-240V/10A, (8) C13
$ 106.675
Production

Price and Stock

Inventory History

3 month trend:
-57.30%

Supply Chain

Introduction Date2022-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of APC AP6015A provided by its distributors.

RACK PDU, BASIC, 0U/1U, 120-240V/15A, 220-240V/10A, (8) C13
Power Supply Modules/Adaptors
RK PDU 120-240V 15A/10A 8XC13;
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 100 / Power Switch = No / Connection Output = IEC 60320 C13 Socket / Length mm = 240 / Current Max. A = 15 / Connection Input = IEC 60320 C14 Plug / Height mm = 92 / Number of Outlets = 8 / Depth mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)