APC AP5717UK

Apc By Schneider Electric AP5717UK 17" Rack Lcd Monitor, U.k., Keyboard & Mouse
$ 1,535.62

Price and Stock

Descriptions

Descriptions of APC AP5717UK provided by its distributors.

APC BY SCHNEIDER ELECTRIC AP5717UK 17" RACK LCD MONITOR, U.K.,KEYBOARD & MOUSE
"apc 17" Rack Lcd Console - United Kingdom" |Apc AP5717UK
Screen Size = 17" (43 cm) / Aspect Ratio = 5:4 / Console Ports = USB-B Socket / Console Connections = 1 / KVM Ports = SPHD Socket / KVM Connections = 1 / Additional Ports = USB-A Socket / Additional Ports = RJ11 Socket / KVM Switching = OSD / Resolution = 1280 x 1024 / Keyboard Language = UK English / Keyboard Layout = QWERTY / Power Consumption W = 19 / Power Plug = US Type B Plug / Height mm = 44 / Depth mm = 614 / Width mm = 482 / Weight kg = 15.9

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)