APC AP4423A

Rack Ats, 230V, 16A, C20 In, (8) C13 (1) C19 Out Rohs Compliant: Yes |Apc AP4423A
$ 1,551.1
Production

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of APC AP4423A provided by its distributors.

Rack Ats, 230V, 16A, C20 In, (8) C13 (1) C19 Out Rohs Compliant: Yes |Apc AP4423A
APC AP4423A UPS Source Transfer Switch
RK ATS 16A C20 IN 8XC13 1XC19 OUT;
Voltage Rating Max. V = 230 / Voltage Rating Min. V = 230 / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Connection Output = RJ45 / Connection Output = USB-A Socket / Length mm = 432 / Current Max. A = 20 / Connection Input = IEC 60320 C20 Plug / Height mm = 44 / Number of Outlets = 9 / Depth mm = 236

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)