Descriptions of Ansmann DCPS 2460 provided by its distributors.
PSU, UNIVERSAL, NOTEBOOK, CAR; No. of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:-; Ou