Ansmann ATPS 3615

PSU, DESKTOP, 5-15VDC, 3.6A; No. of Outputs: 1 Output; Output Power Max: 28.5W; Output Voltage - Output 1: 15V;...

Price and Stock

DistributorSKUMinPkg
element14 APACATPS 361501
11h

Descriptions

Descriptions of Ansmann ATPS 3615 provided by its distributors.

PSU, DESKTOP, 5-15VDC, 3.6A; No. of Outputs:1 Output; Output Power Max:28.5W; Output Voltage - Output 1:15V; Output Current - Output 1:3.6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Vari
PSU, DESKTOP, 5-15VDC, 3.6A; Power Supply Output Type:Fixed; Power Rating:28.5W; Output Current:3.6A; Connector Type:Multichoice; External Depth:37mm; External Length / Height:95mm; External Width:55mm; Max Supply Voltage:240V; Min Supply Voltage:100V; Multiple Output Voltages:5; 6; 7,5; 9; 12; 15 V DC; Supply Voltage:230V; Input Voltage Range:100V AC to 240V AC; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATPS3615