Ansmann ALCT6-24/4

Desktop Charger, Lead Acid, 230Vac Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ALCT6-24/4. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann ALCT6-24/4.

element14 APAC

Datasheet1 page11 years ago

Descriptions

Descriptions of Ansmann ALCT6-24/4 provided by its distributors.

Desktop Charger, Lead Acid, 230Vac Rohs Compliant: Yes
Output Voltage V = 24 / Output Current A = 4 / Input Voltage Max. V = 230 / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2 Battery Terminals (Red, Black) / Capacity Min. Ah = 4.5 / Capacity Max. Ah = 160 / Chargeable Cells = Lead-Acid / Protection Rating = IP65

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik