Ansmann ALCT 6-24/1

Charger, Sla, 1AMAX, Euro

Submit Request for Quote

Unfortunately we do not know of any distributors for ALCT 6-24/1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Ansmann ALCT 6-24/1 provided by its distributors.

CHARGER, SLA, 1AMAX, EURO
CHARGER, SLA, 1AMAX.; Battery Charger Type:Heavy Duty; Technology, Battery:Lead Acid; Supply Voltage:230V ac; For Use With:Lead Acid-/Sealed Lead Acid Battery; Accessory Type:Battery Charger; Approval Bodies:CE; Battery Type:Lead ;RoHS Compliant: Yes
CHARGER, SLA, 1AMAX, EURO; Accessory Type:Battery Charger; For Use With:Lead Acid-/Sealed Lead Acid Battery; Battery Charger Type:Heavy Duty; Battery Technologies Supported:Lead Acid; Supply Voltage:230VAC; Plug Type:Euro; Approval Bodies:CE; Battery Technology:Lead Acid; Battery Type:Lead Acid; Charge Current Max:1A; External Depth:60mm; External Length / Height:122mm; External Width:76mm; IP / NEMA Rating:IP20; Lead Length:1.8m; Operating Temperature Max:+25°C; Operating Temperature Min:0°C; Output Current:1000mA; Output Current Min:0.7mA; Output Voltage:12VDC; Output Voltage Max:24VDC; Output Voltage Min:6VDC; Terminal Type:Battery Clamps; Weight:1040g

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALCT6-24/1