Ansmann ACPS-PC

Ac/dc Power Supply, Uk, 100 V, 240 V, 90 W, 24 V, 4 A
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellACPS-PC01
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann ACPS-PC.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Ansmann ACPS-PC provided by its distributors.

AC/DC Power Supply, UK, 100 V, 240 V, 90 W, 24 V, 4 A
PSU, EXTERNAL, 90 W; Power Supply Output Type:Adjustable; Power Rating:90W; Input Voltage VAC:100V to 240V; Output Connector:Various; SVHC:No SVHC (20-Jun-2011); Connector Type:UK / Euro; Input Voltage:100V AC to 240V AC; Supply Voltage Typ:110V AC / 230V AC
PSU, EXTERNAL, 90 W; No. of Outputs: 1 Output; Output Power Max: 90W; Output Voltage - Output 1: 24V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Various; Output

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik